PXMBNI08RPF03AFL001 | BULGIN

Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 0.1 m, brass, black, 3 A, PXMBNI08RPF03AFL001

Order No.: 41F3335
EAN: 4099891103729
MPN:
PXMBNI08RPF03AFL001
PXMBNI08RPF03AFL001 BULGIN Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.6151 € *
Available: 0 pcs.
Available in 5 Days: 111 pcs.
Leadtime: 22 Weeks **
Total Price:
39.62 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6151 €
10 pcs.
37.2351 €
25 pcs.
34.6290 €
50 pcs.
31.8563 €
*incl. VAT plus shipping costs
**Subject to prior sale

M8 Rear Panel Mounting Female, PXMBNI08RPF03AFL001, Bulgin

PXMBNI08RPF03AFL001 is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.

Features

  • Environmental protection rating IP67
  • Flying lead termination
  • 3 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M8-Flanschbuchse, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 0.1 m
Colour schwarz
Material Messing
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei