PXPPVC05FBF03ACL010PVC | BULGIN

Sensor actuator cable, M5-cable socket, straight to open end, 3 pole, 1 m, PVC, black, 1 A, PXPPVC05FBF03ACL010PVC

Order No.: 41F3272
EAN: 4099891103620
MPN:
PXPPVC05FBF03ACL010PVC
PXPPVC05FBF03ACL010PVC BULGIN Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
42.1379 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 22 Weeks **
Total Price:
42.14 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1379 €
10 pcs.
39.6151 €
25 pcs.
36.8424 €
50 pcs.
33.8912 €
*incl. VAT plus shipping costs
**Subject to prior sale

M5 Flex Body Female, PXPPVC05FBF03ACL010PVC, Bulgin

PXPPVC05FBF03ACL010PVC is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.

Features

  • High degree of environmental protection - IP67 rated
  • Overmold Flex Body
  • 3 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M5-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei