PXPPVC05FIM04ACL010PVC | BULGIN

Sensor actuator cable, M5-cable plug, straight to open end, 4 pole, 1 m, PVC, black, 1 A, PXPPVC05FIM04ACL010PVC

Order No.: 41F3308
EAN: 4099891103682
MPN:
PXPPVC05FIM04ACL010PVC
PXPPVC05FIM04ACL010PVC BULGIN Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
40.4600 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
40.46 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4600 €
10 pcs.
38.4370 €
25 pcs.
36.1284 €
50 pcs.
33.9626 €
*incl. VAT plus shipping costs
**Subject to prior sale

M5 Inline Body Male, PXPPVC05FIM04ACL010PVC, Bulgin

PXPPVC05FIM04ACL010PVC is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.

Features

  • High degree of environmental protection - IP67 rated
  • Overmold Inline Body
  • 4 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M5-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei