PXPPVC05RAM04ACL010PVC | BULGIN
Sensor actuator cable, M5-cable plug, angled to open end, 4 pole, 1 m, PVC, black, 1 A, PXPPVC05RAM04ACL010PVC
Unit Price (€ / pc.)
40.4600 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
40.46 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4600 €
10 pcs.
38.4370 €
25 pcs.
36.1284 €
50 pcs.
33.9626 €
*incl. VAT plus shipping costs
**Subject to prior sale
M5 Right Angled Male, PXPPVC05RAM04ACL010PVC, Bulgin
PXPPVC05RAM04ACL010PVC is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Features
- High degree of environmental protection - IP67 rated
- Overmold Inline Body
- 4 Contacts
- Angled cable connectors
Technical specifications
Connection (1) | M5-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |