PXPPVC08FBF03ACL010PVC | BULGIN
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 1 m, PVC, black, 3 A, PXPPVC08FBF03ACL010PVC
Unit Price (€ / pc.)
36.7115 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 22 Weeks **
Total Price:
36.71 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7115 €
10 pcs.
34.1411 €
25 pcs.
31.4160 €
50 pcs.
28.5838 €
*incl. VAT plus shipping costs
**Subject to prior sale
M8 Flex Body Female, PXPPVC08FBF03ACL010PVC, Bulgin
PXPPVC08FBF03ACL010PVC is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Overmold Flex Body
- 3 Contacts
- Straight cable connectors
Technical specifications
Connection (1) | M8-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |