PXPPVC08FIM04ACL010PVC | BULGIN

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 1 m, PVC, black, 3 A, PXPPVC08FIM04ACL010PVC

Order No.: 41F3492
EAN: 4099891103996
MPN:
PXPPVC08FIM04ACL010PVC
PXPPVC08FIM04ACL010PVC BULGIN Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
31.9872 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 22 Weeks **
Total Price:
223.91 € *
Price list
Quantity
Price per unit*
7 pcs.
31.9872 €
18 pcs.
27.6080 €
*incl. VAT plus shipping costs
**Subject to prior sale

M8 Inline Body Male, PXPPVC08FIM04ACL010PVC, Bulgin

PXPPVC08FIM04ACL010PVC is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.

Features

  • Environmental protection rating IP67
  • Overmold Inline Body
  • 4 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei