PXPPVC12FBF08ACL010PVC | BULGIN

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 1 m, PVC, black, 2 A, PXPPVC12FBF08ACL010PVC

Order No.: 41F3715
EAN: 4099891104238
MPN:
PXPPVC12FBF08ACL010PVC
PXPPVC12FBF08ACL010PVC BULGIN Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
53.1692 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
53.17 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1692 €
5 pcs.
51.0391 €
10 pcs.
48.4925 €
25 pcs.
46.0649 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 Flex Body Female, PXPPVC12FBF08ACL010PVC, Bulgin

PXPPVC12FBF08ACL010PVC is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Reliable industry standard screw locking mechanism
  • IP67 degree of protection
  • Overmold Flex Body
  • 8 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 1 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei