PXPPVC12FIM05ACL010PVC | BULGIN
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1 m, PVC, black, 4 A, PXPPVC12FIM05ACL010PVC
As a private customer, you can buy this item as soon as we have it back in stock.
M12 Inline Body Male, PXPPVC12FIM05ACL010PVC, Bulgin
PXPPVC12FIM05ACL010PVC is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.
Features
- Reliable industry standard screw locking mechanism
- IP67 degree of protection
- Overmold Inline Body
- 5 Contacts
- Straight cable connectors
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |