PXPPVC12RAF03ACL010PVC | BULGIN
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 1 m, PVC, black, 4 A, PXPPVC12RAF03ACL010PVC
Unit Price (€ / pc.)
38.5203 € *
Available: 0 pcs.
Available in 5 Days: 114 pcs.
Leadtime: 22 Weeks **
Total Price:
231.12 € *
Price list
Quantity
Price per unit*
6 pcs.
38.5203 €
16 pcs.
32.3918 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 Right Angled Female, PXPPVC12RAF03ACL010PVC, Bulgin
PXPPVC12RAF03ACL010PVC is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.
Features
- Reliable industry standard screw locking mechanism
- IP67 degree of protection
- Overmold Flex Body
- 3 Contacts
- Straight cable connectors
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |