PXPPVC12RAF04ACL010PVC | BULGIN

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 1 m, PVC, black, 4 A, PXPPVC12RAF04ACL010PVC

Order No.: 41F3607
EAN: 4099891104054
MPN:
PXPPVC12RAF04ACL010PVC
PXPPVC12RAF04ACL010PVC BULGIN Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
36.7115 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 22 Weeks **
Total Price:
220.27 € *
Price list
Quantity
Price per unit*
6 pcs.
36.7115 €
17 pcs.
30.8805 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 Right Angled Female, PXPPVC12RAF04ACL010PVC, Bulgin

PXPPVC12RAF04ACL010PVC is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Reliable industry standard screw locking mechanism
  • IP67 degree of protection
  • Overmold Flex Body
  • 4 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei