PXPPVC12RAF12ACL010PVC | BULGIN

Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 1 m, PVC, black, 1.5 A, PXPPVC12RAF12ACL010PVC

Order No.: 41F3643
EAN: 4099891104115
MPN:
PXPPVC12RAF12ACL010PVC
BULGIN
PXPPVC12RAF12ACL010PVC BULGIN Sensor-Actuator Cables Image 1
PXPPVC12RAF12ACL010PVC BULGIN Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
73.5063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7 pcs.
73.5063 €

M12 Right Angled Female, PXPPVC12RAF12ACL010PVC, Bulgin

PXPPVC12RAF12ACL010PVC is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Reliable industry standard screw locking mechanism
  • IP67 degree of protection
  • Overmold Flex Body
  • 12 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M12-cable socket, angled
Connection (2) open end
Colour black
Cable length 1 m
LED display No
Material PVC
max. Voltage 30 V
Rated current 1.5 A
Pin number 12 pole
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead