PXPPVC12RAM05BCL010PVC | BULGIN

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 1 m, PVC, black, 4 A, PXPPVC12RAM05BCL010PVC

Order No.: 41F3823
EAN: 4099891104429
MPN:
PXPPVC12RAM05BCL010PVC
PXPPVC12RAM05BCL010PVC BULGIN Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
25.0971 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
627.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
25.0971 €

M12 Right Angled Male, PXPPVC12RAM05BCL010PVC, Bulgin

PXPPVC12RAM05BCL010PVC is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Reliable industry standard screw locking mechanism
  • IP67 degree of protection
  • Overmold Inline Body
  • 5 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 1 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei