PXPTPU05FBF04ACL010PUR | BULGIN

Sensor actuator cable, M5-cable socket, straight to open end, 4 pole, 1 m, PUR, black, 1 A, PXPTPU05FBF04ACL010PUR

Order No.: 41F3285
EAN: 4099891103651
MPN:
PXPTPU05FBF04ACL010PUR
PXPTPU05FBF04ACL010PUR BULGIN Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
41.4953 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
41.50 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4953 €
10 pcs.
39.4128 €
25 pcs.
37.0566 €
50 pcs.
34.8313 €
*incl. VAT plus shipping costs
**Subject to prior sale

M5 Flex Body Female, PXPTPU05FBF04ACL010PUR, Bulgin

PXPTPU05FBF04ACL010PUR is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.

Features

  • High degree of environmental protection - IP67 rated
  • Overmold Flex Body
  • 4 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M5-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei