PXPTPU08FIM05BCL010PUR | BULGIN
Sensor actuator cable, M8-cable plug, straight to open end, 5 pole, 1 m, PUR, black, 1.5 A, PXPTPU08FIM05BCL010PUR
Unit Price (€ / pc.)
50.1942 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
50.19 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1942 €
5 pcs.
48.1831 €
10 pcs.
45.7793 €
25 pcs.
43.4826 €
*incl. VAT plus shipping costs
**Subject to prior sale
M8 Inline Body Male, PXPTPU08FIM05BCL010PUR, Bulgin
PXPTPU08FIM05BCL010PUR is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Overmold Inline Body
- 5 Contacts
- Straight cable connectors
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |