PXPTPU08RAF05BCL010PUR | BULGIN
Sensor actuator cable, M8-cable socket, angled to open end, 5 pole, 1 m, PUR, black, 1.5 A, PXPTPU08RAF05BCL010PUR
Unit Price (€ / pc.)
52.5504 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 18 Weeks **
Total Price:
52.55 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5504 €
5 pcs.
50.4441 €
10 pcs.
47.9332 €
25 pcs.
45.5294 €
*incl. VAT plus shipping costs
**Subject to prior sale
M8 Right Angled Female, PXPTPU08RAF05BCL010PUR, Bulgin
PXPTPU08RAF05BCL010PUR is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Overmold Flex Body
- 5 Contacts
- Angled cable connectors
Technical specifications
Connection (1) | M8-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |