PXPTPU08RAM04ACL010PUR | BULGIN
Sensor actuator cable, M8-cable plug, angled to open end, 4 pole, 1 m, PUR, black, 3 A, PXPTPU08RAM04ACL010PUR
Unit Price (€ / pc.)
38.7464 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 22 Weeks **
Total Price:
38.75 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7464 €
10 pcs.
36.0332 €
25 pcs.
33.1415 €
50 pcs.
30.1665 €
*incl. VAT plus shipping costs
**Subject to prior sale
M8 Right Angled Male, PXPTPU08RAM04ACL010PUR, Bulgin
PXPTPU08RAM04ACL010PUR is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Overmold Inline Body
- 4 Contacts
- Angled cable connectors
Technical specifications
Connection (1) | M8-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |