PXPTPU12FBF12ACL010PUR | BULGIN
Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 1 m, PUR, black, 1.5 A, PXPTPU12FBF12ACL010PUR
Unit Price (€ / pc.)
65.5095 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 22 Weeks **
Total Price:
262.04 € *
Price list
Quantity
Price per unit*
4 pcs.
65.5095 €
9 pcs.
56.5488 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 Flex Body Female, PXPTPU12FBF12ACL010PUR, Bulgin
PXPTPU12FBF12ACL010PUR is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.
Features
- Reliable industry standard screw locking mechanism
- IP67 degree of protection
- Overmold Flex Body
- 12 Contacts
- Straight cable connectors
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 12-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |