PXPTPU12RAF05BCL010PUR | BULGIN
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 1 m, PUR, black, 4 A, PXPTPU12RAF05BCL010PUR
Unit Price (€ / pc.)
41.0550 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 22 Weeks **
Total Price:
205.28 € *
Price list
Quantity
Price per unit*
5 pcs.
41.0550 €
15 pcs.
34.5338 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 Right Angled Female, PXPTPU12RAF05BCL010PUR, Bulgin
PXPTPU12RAF05BCL010PUR is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.
Features
- Reliable industry standard screw locking mechanism
- IP67 degree of protection
- Overmold Flex Body
- 5 Contacts
- Angled cable connectors
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |