PXMBNI05RPF03APC | BULGIN
Panel socket, M5, 3 pole, solder pins, screw locking, straight, PXMBNI05RPF03APC
Unit Price (€ / pc.)
36.5330 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 22 Weeks **
Total Price:
36.53 € *
Price list
Quantity
Price per unit*
6 pcs.
36.5330 €
17 pcs.
30.7258 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, PXMBNI05RPF03APC, BULGIN
Features
- Secure and reliable screw locking mechanism
- Robust PVC and PUR overmolded cables
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- For automotive applications
- Process control
- Commercial electronics
Technical specifications
Ausführung | Einbaubuchse | |
Bestückung | bestückt | |
Gewindegröße | M5 | |
Kodierung | A | |
Kontaktanschluss | Lötstifte | |
Kontaktoberfläche | vergoldet | |
Montage | Leiterplattenmontage | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |