PXMBNI05RPF04APC | BULGIN
Panel socket, M5, 4 pole, solder pins, screw locking, straight, PXMBNI05RPF04APC
Unit Price (€ / pc.)
38.0205 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 22 Weeks **
Total Price:
228.12 € *
Price list
Quantity
Price per unit*
6 pcs.
38.0205 €
16 pcs.
31.9872 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, PXMBNI05RPF04APC, BULGIN
Features
- Secure and reliable screw locking mechanism
- Robust PVC and PUR overmolded cables
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- For automotive applications
- Process control
- Commercial electronics
Technical specifications
Version | Einbaubuchse | |
Pin number | 4-polig | |
Thread size | M5 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Leiterplattenmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |