PXMBNI08FIM03ASC | BULGIN
Plug, M8, 3 pole, solder connection, screw locking, straight, PXMBNI08FIM03ASC
Unit Price (€ / pc.)
72.4353 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Plug, PXMBNI08FIM03ASC, BULGIN
The PXMBNI08FIM03ASC is a compact sensor and automation connector with screw lock coupling that is mechanically and chemically robust, easy to install, it also minimises downtime and helps to increase production efficiency.
Features
- Field installable connector
- Robust PVC and PUR overmolded cables
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | Stecker | |
Pin number | 3-polig | |
Thread size | M8 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |