PXMBNI08RPF03APC | BULGIN
Panel socket, M8, 3 pole, solder pins, screw locking, straight, PXMBNI08RPF03APC
Unit Price (€ / pc.)
21.6342 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 22 Weeks **
Total Price:
216.34 € *
Price list
Quantity
Price per unit*
10 pcs.
21.6342 €
24 pcs.
21.2415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, PXMBNI08RPF03APC, BULGIN
Features
- Field installable connector
- High degree of environmental protection - IP67 rated
- A-coded
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | Einbaubuchse | |
Pin number | 3-polig | |
Thread size | M8 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Leiterplattenmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |