PXMBNI08RPM04AFL001 | BULGIN
Plug, M8, 4 pole, solder pins, screw locking, straight, PXMBNI08RPM04AFL001
Unit Price (€ / pc.)
39.6151 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
39.62 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6151 €
10 pcs.
37.2351 €
25 pcs.
34.6290 €
50 pcs.
31.8563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, PXMBNI08RPM04AFL001, BULGIN
Features
- Flying lead
- A-coded
- Compliant with EN 61076-2-104
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Pin number | 4-polig | |
Thread size | M8 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Frontmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |