PXMBNI12FBF04ASCPG9 | BULGIN
Socket, M12, 4 pole, solder connection, screw locking, straight, PXMBNI12FBF04ASCPG9
Unit Price (€ / pc.)
70.2576 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Socket, PXMBNI12FBF04ASCPG9, BULGIN
The PXMBNI12FBF04ASCPG9 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.
Features
- Field installable connector
- Metal flex body
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | Buchse | |
Pin number | 4-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |