PXMBNI12FIM03ASCPG9 | BULGIN

Plug, M12, 3 pole, solder connection, screw locking, straight, PXMBNI12FIM03ASCPG9

Order No.: 41F3574
EAN: 4099889688979
MPN:
PXMBNI12FIM03ASCPG9
PXMBNI12FIM03ASCPG9 BULGIN Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
65.3667 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 22 Weeks **
Total Price:
261.47 € *
Price list
Quantity
Price per unit*
4 pcs.
65.3667 €
10 pcs.
55.0018 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, PXMBNI12FIM03ASCPG9, BULGIN

The PXMBNI12FIM03ASCPG9 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Field installable connector
  • Metal inline body
  • A-coded
  • High degree of environmental protection - IP67 rated

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Version Stecker
Pin number 3-polig
Thread size M12
Coding A
Type of locking Schraubverriegelung
Orientation gerade
Contact connection Lötanschluss
contact surface vergoldet
Additional parts bestückt
Assembly Kabelmontage
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei