PXMBNI12FIM05BSCPG9 | BULGIN
Plug, M12, 5 pole, solder connection, screw locking, straight, PXMBNI12FIM05BSCPG9
Unit Price (€ / pc.)
75.2556 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 22 Weeks **
Plug, PXMBNI12FIM05BSCPG9, BULGIN
The PXMBNI12FIM05BSCPG9 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.
Features
- Field installable connector
- Metal inline body
- B-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | Stecker | |
Pin number | 5-polig | |
Thread size | M12 | |
Coding | B | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |