PXMBNI12FIM08ASCPG9 | BULGIN

Plug, M12, 8 pole, solder connection, screw locking, straight, PXMBNI12FIM08ASCPG9

Order No.: 41F3577
EAN: 4099889689006
MPN:
PXMBNI12FIM08ASCPG9
PXMBNI12FIM08ASCPG9 BULGIN Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
77.6118 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 22 Weeks **
Total Price:
232.84 € *
Price list
Quantity
Price per unit*
3 pcs.
77.6118 €
8 pcs.
65.2953 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, PXMBNI12FIM08ASCPG9, BULGIN

Features

  • Reliable industry standard screw locking mechanism
  • High degree of environmental protection - IP67 rated
  • A-coded
  • Metal inline body

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Version Stecker
Pin number 8-polig
Thread size M12
Coding A
Type of locking Schraubverriegelung
Orientation gerade
Contact connection Lötanschluss
contact surface vergoldet
Additional parts bestückt
Assembly Kabelmontage
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei