PXMBNI12RPF03APCPG9 | BULGIN

Panel socket, M12, 3 pole, solder pins, screw locking, straight, PXMBNI12RPF03APCPG9

Order No.: 41F3537
EAN: 4099889688603
MPN:
PXMBNI12RPF03APCPG9
PXMBNI12RPF03APCPG9 BULGIN Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
45.8031 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
45.80 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8031 €
5 pcs.
43.4350 €
10 pcs.
40.6385 €
25 pcs.
37.0447 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, PXMBNI12RPF03APCPG9, BULGIN

The PXMBNI12RPF03APCPG9 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Field installable connector
  • A-coded
  • High degree of environmental protection - IP67 rated

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Additional parts equipped
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No