PXMBNI12RPF04APCM16 | BULGIN
Panel socket, M12, 4 pole, solder pins, screw locking, straight, PXMBNI12RPF04APCM16
Unit Price (€ / pc.)
42.0546 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 22 Weeks **
Total Price:
42.05 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0546 €
10 pcs.
39.5318 €
25 pcs.
36.7591 €
50 pcs.
33.8198 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, PXMBNI12RPF04APCM16, BULGIN
The PXMBNI12RPF04APCM16 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.
Features
- Field installable connector
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | Einbaubuchse | |
Pin number | 4-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Leiterplattenmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |