PXMBNI12RPF04APCPG9 | BULGIN
Panel socket, M12, 4 pole, solder pins, screw locking, straight, PXMBNI12RPF04APCPG9
Unit Price (€ / pc.)
42.0546 € *
Available: 0 pcs.
Available in 5 Days: 103 pcs.
Leadtime: 22 Weeks **
Total Price:
42.05 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0546 €
10 pcs.
39.5318 €
25 pcs.
36.7591 €
50 pcs.
33.8198 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, PXMBNI12RPF04APCPG9, BULGIN
The PXMBNI12RPF04APCPG9 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.
Features
- Field installable connector
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Ausführung | Einbaubuchse | |
Bestückung | bestückt | |
Gewindegröße | M12 | |
Kodierung | A | |
Kontaktanschluss | Lötstifte | |
Kontaktoberfläche | vergoldet | |
Montage | Leiterplattenmontage | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |