PXMBNI12RPM12APCM16 | BULGIN
Panel plug, M12, 12 pole, solder pins, screw locking, straight, PXMBNI12RPM12APCM16
Unit Price (€ / pc.)
30.2141 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 18 Weeks **
Total Price:
30.21 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2141 €
10 pcs.
28.0959 €
25 pcs.
25.8468 €
50 pcs.
23.5263 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, PXMBNI12RPM12APCM16, BULGIN
The PXMBNI12RPM12APCM16 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.
Features
- Field installable connector
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | panel plug | |
Additional parts | equipped | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 12 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |