PXMBNI23FBF12ASC | BULGIN

Socket, M23, 12 pole, solder connection, screw locking, straight, PXMBNI23FBF12ASC

Order No.: 41F3957
EAN: 4099889689297
MPN:
PXMBNI23FBF12ASC
PXMBNI23FBF12ASC BULGIN Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
195.2790 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 22 Weeks **
Total Price:
390.56 € *
Price list
Quantity
Price per unit*
2 pcs.
195.2790 €
3 pcs.
191.7447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, PXMBNI23FBF12ASC, BULGIN

Features

  • Robust metal connector
  • A-coded
  • High degree of environmental protection - IP67 rated
  • Metal flex body

Applications

  • For power and signal connections
Technical specifications
Version Buchse
Pin number 12-polig
Thread size M23
Coding A
Type of locking Schraubverriegelung
Orientation gerade
Contact connection Lötanschluss
contact surface vergoldet
Additional parts bestückt
Assembly Kabelmontage
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei