PXMBNI23FPM12ASC | BULGIN
Panel plug, M23, 12 pole, solder connection, screw locking, straight, PXMBNI23FPM12ASC
Unit Price (€ / pc.)
87.8458 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 18 Weeks **
Plug, PXMBNI23FPM12ASC, BULGIN
Features
- Robust metal connector
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- For power and signal connections
Technical specifications
Version | panel plug | |
Additional parts | equipped | |
Thread size | M23 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 12 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |