PXMBNI23FPM19ASC | BULGIN
Panel plug, M23, 19 pole, solder connection, screw locking, straight, PXMBNI23FPM19ASC
Unit Price (€ / pc.)
90.4995 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 22 Weeks **
Total Price:
271.50 € *
Price list
Quantity
Price per unit*
3 pcs.
90.4995 €
6 pcs.
88.8692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, PXMBNI23FPM19ASC, BULGIN
Features
- Robust metal connector
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- For power and signal connections
Technical specifications
Version | Einbaustecker | |
Pin number | 19-polig | |
Thread size | M23 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Panelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |