PXMBNI23RAF12ASC | BULGIN
Socket, M23, 12 pole, solder connection, screw locking, angled, PXMBNI23RAF12ASC
Unit Price (€ / pc.)
191.114 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Socket, PXMBNI23RAF12ASC, BULGIN
Features
- Robust metal connector
- A-coded
- High degree of environmental protection - IP67 rated
- Metal right angle flex body
Applications
- For power and signal connections
Technical specifications
Version | Buchse | |
Pin number | 12-polig | |
Thread size | M23 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | abgewinkelt | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |