PXPPAM08FIM03AST | BULGIN
Plug, M8, 3 pole, screw connection, screw locking, straight, PXPPAM08FIM03AST
Unit Price (€ / pc.)
23.9785 € *
Available: 4 pcs.
Available in 5 Days: 917 pcs.
Leadtime: 22 Weeks **
Total Price:
23.98 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9785 €
10 pcs.
22.0626 €
25 pcs.
20.3014 €
50 pcs.
18.4688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, PXPPAM08FIM03AST, BULGIN
Features
- Field installable connector
- A-coded
- High degree of environmental protection - IP67 rated
- Plastic inline body
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | Stecker | |
Pin number | 3-polig | |
Thread size | M8 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |