PXPPAM12FBF05ASTPG9 | BULGIN
Socket, M12, 5 pole, screw connection, screw locking, straight, PXPPAM12FBF05ASTPG9
Unit Price (€ / pc.)
33.5937 € *
Available: 0 pcs.
Available in 5 Days: 122 pcs.
Leadtime: 22 Weeks **
Total Price:
201.56 € *
Price list
Quantity
Price per unit*
6 pcs.
33.5937 €
18 pcs.
29.0003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, PXPPAM12FBF05ASTPG9, BULGIN
Features
- Reliable industry standard screw locking mechanism
- A-coded
- Field installable connector
- High degree of environmental protection - IP67 rated
- Plastic flex body
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | Buchse | |
Pin number | 5-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |