PXPPAM12RAF05ASTPG9 | BULGIN

Socket, M12, 5 pole, screw connection, screw locking, angled, PXPPAM12RAF05ASTPG9

Order No.: 41F3565
EAN: 4099889688887
MPN:
PXPPAM12RAF05ASTPG9
PXPPAM12RAF05ASTPG9 BULGIN Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
43.554 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 22 Weeks **
Total Price:
217.77 € *
Price list
Quantity
Price per unit*
5 pcs.
43.554 €
14 pcs.
36.652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, PXPPAM12RAF05ASTPG9, BULGIN

Features

  • Reliable industry standard screw locking mechanism
  • A-coded
  • Field installable connector
  • High degree of environmental protection - IP67 rated
  • Plastic flex body

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Version Buchse
Pin number 5-polig
Thread size M12
Coding A
Type of locking Schraubverriegelung
Orientation abgewinkelt
Contact connection Schraubanschluss
contact surface vergoldet
Additional parts bestückt
Assembly Kabelmontage
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei