PXPPAM12RAM05ASTPG9 | BULGIN

Plug, M12, 5 pole, screw connection, screw locking, angled, PXPPAM12RAM05ASTPG9

Order No.: 41F3561
EAN: 4099889688849
MPN:
PXPPAM12RAM05ASTPG9
BULGIN
PXPPAM12RAM05ASTPG9 BULGIN Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
42.1022 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 18 Weeks **
Total Price:
42.10 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1022 €
10 pcs.
39.9959 €
25 pcs.
37.6040 €
50 pcs.
35.3430 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, PXPPAM12RAM05ASTPG9, BULGIN

Features

  • Reliable industry standard screw locking mechanism
  • A-coded
  • Field installable connector
  • High degree of environmental protection - IP67 rated
  • Plastic inline body

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Version plug
Additional parts equipped
Thread size M12
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead