DX0505/BL/12 | BULGIN

Signal light, vandal-proof, 12 V (AC), 12 V (DC), blue, 1.6 cd, Mounting Ø 12.1 mm, LED number: 1, DX0505/BL/12

Order No.: 31G8570
EAN: 4099889582550
MPN:
DX0505/BL/12
Series: Indicators
DX0505/BL/12 BULGIN Signal Lamps, Indicators, Arrays Image 1
DX0505/BL/12 BULGIN Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
46.2910 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 22 Weeks **
Total Price:
231.45 € *
Price list
Quantity
Price per unit*
5 pcs.
46.2910 €
13 pcs.
38.9368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vandal resistant LED signal lamps, type Bulgin DX0505.

Flat LED signal lamp, not flush with the panel, with high-quality stainless steel housing; Mounting diameter: 12 mm. Degree of protection: IP 67. Operating temperatures: –40 to +80 °C.

Technical attributes (type, rated voltage, light color, luminous intensity, rated current): DX0505/BL/12, 12 V AC/DC, blue, 1600 mcd, 25 mA

Technical specifications
Connection Lötanschluss/2,8 mm
Number of LEDs 1
Version vandalengeschützt
Diode Diameter 15 mm
Installation diameter 12.1 mm
Farbe der Beleuchtung blau
Luminous intensity 1.6 cd
Assembly Schraubmontage
Rated voltage (AC) 12 V
Rated voltage (DC) 12 V
Rated current 25 mA
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes