DX0505/GN/12 | BULGIN
Vandal-resistant LED signal lamp, 12 V (AC), 12 V (DC), green, 100 mcd, Mounting Ø 12.1 mm, LED number: 1, DX0505/GN/12
Unit Price (€ / pc.)
36.6758 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 22 Weeks **
Vandal resistant LED signal lamps, type Bulgin DX0505.
Flat LED signal lamp, not flush with the panel, with high-quality stainless steel housing; Mounting diameter: 12 mm. Degree of protection: IP 67. Operating temperatures: –40 to +80 °C.
Technical attributes (type, rated voltage, light color, luminous intensity, rated current): DX0505/GN/12, 12 V AC/DC, green, 100 mcd, 25 mA
Technical specifications
Anschluss | Lötanschluss/2,8 mm | |
Anzahl der LEDs | 1 | |
Diodendurchmesser | 15 mm | |
Einbaudurchmesser | 12.1 mm | |
Farbe der Beleuchtung | grün | |
Lichtstärke | 0.1 cd | |
Montage | Schraubmontage | |
Nennspannung (AC) | 12 V | |
Nennspannung (DC) | 12 V | |
Nennstrom | 25 mA |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85414100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |