14194 | BULGIN
USB 2.0 Adapter cable, USB plug type B to crimp connector 5 pole, 1 m, black, 14194
Unit Price (€ / pc.)
8.2705 € *
Available: 0 pcs.
Available in 5 Days: 475 pcs.
Leadtime: 22 Weeks **
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
15 pcs.
8.2705 €
70 pcs.
7.1400 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 14194, BULGIN
USB connection cable B type to 5 way crimp connector, 1 m, black.
Technical specifications
Anschluss (1) | USB Stecker Typ B | |
Anschluss (2) | Crimpsteckverbinder 5-polig | |
Farbe | schwarz | |
Kabellänge | 1 m | |
USB Standard | USB 2.0 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |