PX0442/2M00 | BULGIN
USB 2.0 Adapter cable, USB plug type A to mini USB plug type B, 2 m, black, PX0442/2M00
Unit Price (€ / pc.)
22.848 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 18 Weeks **
Waterproof and dustproof to EN 60529 (IP68), USB cable with mini USB plug type B on one end in Buccaneer case to USB plug type A on the other end, 2 m long.
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | mini USB plug type B | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 2 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |