PX0442/4M50 | BULGIN
USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 4.5 m, black, PX0442/4M50
Unit Price (€ / pc.)
58.1910 € *
Available: 0 pcs.
Available in 5 Days: 219 pcs.
Leadtime: 22 Weeks **
Total Price:
232.76 € *
Price list
Quantity
Price per unit*
4 pcs.
58.1910 €
11 pcs.
48.9447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Waterproof and dustproof to EN 60529 (IP68), USB cable with mini USB plug type B on one end in Buccaneer case to USB plug type A on the other end, 4.5 m long.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | Mini-USB Stecker Typ B | |
Cable length | 4.5 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |