PX0446 | BULGIN
USB 2.0 adapter cable, mini USB plug type B to crimp connector 5 pole, 107 mm, black, PX0446
Unit Price (€ / pc.)
13.5898 € *
Available: 0 pcs.
Available in 5 Days: 740 pcs.
Leadtime: 22 Weeks **
Total Price:
203.85 € *
Price list
Quantity
Price per unit*
15 pcs.
13.5898 €
45 pcs.
11.8405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini USB connectors, type Bulgin PX04.
Water proof and dust proof to EN 60529, with screw lock; Transmission rate: max. 480 Mbps. Degree of protection: IP 68.
Mini USB connectors, IP 68, water proof, for rear side mounting, type PX04.
With connecting cable and pin header.
Type: PX0446, Mini USB B connector with 5 pole pin header
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | Mini-USB Stecker Typ B | |
Connection (2) | Crimpsteckverbinder 5-polig | |
Cable length | 107 mm | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |