PX0840/B/5M00 | BULGIN
USB 2.0 adapter cable, USB plug type B to USB plug type A, 5 m, black, PX0840/B/5M00
Unit Price (€ / pc.)
41.5905 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 22 Weeks **
Total Price:
207.95 € *
Price list
Quantity
Price per unit*
5 pcs.
41.5905 €
14 pcs.
35.9023 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB connecting cable Standard Buccaneer USB series, one end with IP68 Buccaneer USB plug type B, other end with Standard USB plug type A. Rated voltage: 30 VAC, rated current: 1.0 A, cable construction: 4 core, cable material: PVC, black, 5 m, temperature range: 0°C to 70°
Technical specifications
Anschluss (1) | USB Stecker Typ B | |
Anschluss (2) | USB Stecker Typ A | |
Datenübertragungsrate | 480000000 mb/s | |
Farbe | schwarz | |
Kabellänge | 5 m | |
USB Standard | USB 2.0 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |