PX0844/A/0M50/A | BULGIN

USB 2.0 Cable for front panel mounting, USB plug type A to USB plug type A, 0.5 m, black, PX0844/A/0M50/A

Order No.: 73F1690
EAN: 4099891062903
MPN:
PX0844/A/0M50/A
BULGIN
PX0844/A/0M50/A BULGIN USB Cables
Image may differ
Unit Price (€ / pc.)
45.3747 € *
Available: 0 pcs.
Available in 5 Days: 381 pcs.
Leadtime: 18 Weeks **
Total Price:
45.37 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3747 €
10 pcs.
43.1137 €
25 pcs.
40.5195 €
50 pcs.
38.0919 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 connecting cable, one side with USB plug type A for front panel mounting, other side with standard USB plug type A. Rated voltage: 30 VAC, rated current: 1.0 A, cable construction: 4 core, cable material: PVC, black, length: 0.5 m, temperature range: 0 °C to 70 °C.
Technical specifications
Connection (1) USB plug type A
Connection (2) USB plug type A
Data transmission rate 480000000 mb/s
Colour black
Cable length 0.5 m
USB Standard USB 2.0
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes