PX0844/A/0M50/B | BULGIN

USB 2.0 Cable for front panel mounting, USB plug type A to USB plug type B, 0.5 m, black, PX0844/A/0M50/B

Order No.: 73F1691
EAN: 4099891062910
MPN:
PX0844/A/0M50/B
PX0844/A/0M50/B BULGIN USB Cables
Image may differ
Unit Price (€ / pc.)
60.0593 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 22 Weeks **
Total Price:
240.24 € *
Price list
Quantity
Price per unit*
4 pcs.
60.0593 €
10 pcs.
50.5393 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 connecting cable, one side with USB plug type A for front panel mounting, other side with standard USB plug type B. Rated voltage: 30 VAC, rated current: 1.0 A, cable construction: 4 core, cable material: PVC, black, length: 0.5 m, temperature range: 0 °C to 70 °C.
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Cable length 0.5 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes