PX0844/B/0M50/A | BULGIN
USB 2.0 Cable for front panel mounting, USB plug type B to USB plug type A, 0.5 m, black, PX0844/B/0M50/A
Unit Price (€ / pc.)
41.0907 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 22 Weeks **
Total Price:
205.45 € *
Price list
Quantity
Price per unit*
5 pcs.
41.0907 €
13 pcs.
40.3648 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 connecting cable, one side with USB plug type B for front panel mounting, other side with standard USB plug type A. Rated voltage: 30 VAC, rated current: 1.0 A, cable construction: 4 core, cable material: PVC, black, length: 0.5 m, temperature range: 0 °C to 70 °C.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ B | |
Connection (2) | USB Stecker Typ A | |
Cable length | 0.5 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |