PX0844/B/0M50/B | BULGIN

USB 2.0 Cable for front panel mounting, USB plug type B to USB plug type B, 0.5 m, black, PX0844/B/0M50/B

Order No.: 73F1693
EAN: 4099891062934
MPN:
PX0844/B/0M50/B
BULGIN
PX0844/B/0M50/B BULGIN USB Cables
Image may differ
Unit Price (€ / pc.)
53.3953 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 22 Weeks **
Total Price:
53.40 € *
Price list
Quantity
Price per unit*
2 pcs.
53.3953 €
12 pcs.
44.9225 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 connecting cable, one side with USB plug type B for front panel mounting, other side with standard USB plug type B. Rated voltage: 30 VAC, rated current: 1.0 A, cable construction: 4 core, cable material: PVC, black, length: 0.5 m, temperature range: 0 °C to 70 °C.
Technical specifications
Anschluss (1) USB Stecker Typ B
Anschluss (2) USB Stecker Typ B
Datenübertragungsrate 480000000 mb/s
Farbe schwarz
Kabellänge 0.5 m
USB Standard USB 2.0
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes